
The RKS500 is a 1-ohm, 10% wirewound variable resistor with a maximum power dissipation of 100W. It features a panel mount and is packaged in bulk. The resistor is non-RoHS compliant and has a linear taper. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RKS500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RKS500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
