
This wirewound variable resistor has a resistance of 50 ohms with a 10% tolerance and a maximum power dissipation of 100 watts. It is designed for panel mount applications and is available in bulk packaging. The resistor is made with a linear taper and has a termination of solder. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Diameter | 79.4mm |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |