
The RKS5K0E is a wirewound variable resistor with a resistance of 5kR and a tolerance of 10%. It has a maximum power dissipation of 100W and a voltage rating of 1kV. The resistor is mounted on a panel and has a diameter of 3.125inch and a length of 44.45mm. It is RoHS compliant and has a linear taper.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RKS5K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 140mA |
| Diameter | 3.125inch |
| Length | 44.45mm |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RKS5K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
