This 1kV wirewound variable resistor features a linear taper and 10% tolerance. It has a current rating of 4.47A and a maximum power dissipation of 100W. The resistor is packaged in bulk and is RoHS compliant. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RKS5R0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 4.47A |
| Diameter | 3.125inch |
| Length | 44.45mm |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RKS5R0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
