The RKS75R is a wirewound variable resistor with a maximum power dissipation of 100W and a resistance of 75 ohms. It features a linear taper and a 10% tolerance. The resistor is mounted on a panel and is available in bulk packaging. The RKS75R is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 75R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |