Ohmite RKS7R5 technical specifications.
| Actuator Diameter | 6.35mm |
| Actuator Length | 22.23mm |
| Diameter | 79.4mm |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 7.5R |
| RoHS Compliant | No |
| Series | K |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RKS7R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.