The RKSR50 is a wirewound variable resistor with a resistance of 500mR and a tolerance of 10%. It has a maximum power dissipation of 100W and is mounted on a panel. The resistor is packaged in bulk and is not RoHS compliant. It has a linear taper and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500mR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |