Sign in to ask questions about the Ohmite RLS1R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RLS1R0 technical specifications.
| Actuator Diameter | 6.35mm |
| Actuator Length | 22.23mm |
| Diameter | 102mm |
| Max Power Dissipation | 150W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | L |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RLS1R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.