
The RLS250E is a linear wirewound resistor with a voltage rating of 1.2kV and a current rating of 770mA. It has a power dissipation of 150W and a resistance of 250R. The resistor is available in a panel mount configuration and is packaged in bulk. It is compliant with RoHS regulations and has a tolerance of 10%. The RLS250E is a general-purpose variable resistor suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RLS250E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 770mA |
| Diameter | 4inch |
| Length | 50.8mm |
| Max Power Dissipation | 150W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 250R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | L |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RLS250E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.