
The RLS25RE is a 25 ohm wirewound variable resistor with a current rating of 2.45A and a tolerance of 10%. It has a maximum power dissipation of 150W and is packaged in bulk. The resistor is RoHS compliant and has a DC rated voltage of 1.2kV. It is available in a linear taper and can be mounted on a panel via solder termination. The resistor is 4 inches in diameter and 50.8mm in length.
Ohmite RLS25RE technical specifications.
| Current Rating | 2.45A |
| Diameter | 4inch |
| Length | 50.8mm |
| Max Power Dissipation | 150W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | L |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
No datasheet is available for this part.