
The RLS75RE is a 1.41A current rating, 75R resistance, 10% tolerance, linear wirewound variable resistor from Ohmite. It has a maximum power dissipation of 150W and is designed for panel mount applications. The resistor is RoHS compliant and has a voltage rating of 150V.
Sign in to ask questions about the Ohmite RLS75RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RLS75RE technical specifications.
| Current Rating | 1.41A |
| Diameter | 4inch |
| Length | 50.8mm |
| Max Power Dissipation | 150W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | L |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RLS75RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
