
The RNS1K5E is a wirewound variable resistor with a resistance of 1.5kR and a tolerance of 10%. It has a maximum power dissipation of 300W and is mounted on a panel. The resistor is packaged in bulk and is compliant with RoHS regulations. It has a linear taper and a single gang with one turn.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RNS1K5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RNS1K5E technical specifications.
| Current Rating | 440mA |
| Diameter | 6inch |
| Length | 60.33mm |
| Max Power Dissipation | 300W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | N |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RNS1K5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.