
The Ohmite RPS1R0E is a wirewound variable resistor with a resistance of 1R and a tolerance of 10%. It features a linear taper and is designed for panel mount applications. The resistor has a maximum power dissipation of 225W and is available in bulk packaging. The device is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Depth | 127mm |
| Diameter | 5inch |
| Length | 53.98mm |
| Max Power Dissipation | 225W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | P |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
