The RPS50RE is a wirewound variable resistor from Ohmite with a current rating of 2.12A and a resistance of 50 ohms. It has a linear taper and is packaged in an SMB case, suitable for panel mounting. The resistor is RoHS compliant and has a maximum power dissipation of 225W. It is available in bulk packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Current Rating | 2.12A |
| Diameter | 5inch |
| Length | 53.98mm |
| Max Power Dissipation | 225W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | P |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |