Sign in to ask questions about the Ohmite RRS25RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RRS25RE technical specifications.
| Current Rating | 4.47A |
| Diameter | 8inch |
| Length | 53.98mm |
| Max Power Dissipation | 500W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | R |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 1.45kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RRS25RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
