
The Ohmite RUS25RE is a wirewound variable resistor with a voltage rating of 1.6kV and a current rating of 6.33A. It has a diameter of 12inch and a length of 76.2mm. The resistor is designed for panel mount applications and has a maximum power dissipation of 1kW. It is compliant with RoHS regulations and has a tolerance of 10%.
Sign in to ask questions about the Ohmite RUS25RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RUS25RE technical specifications.
| Current Rating | 6.33A |
| Diameter | 12inch |
| Length | 76.2mm |
| Max Power Dissipation | 1kW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | U |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RUS25RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
