Ohmite RUS2R5E technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2.5R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | U |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RUS2R5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.