
The RUS5R0E is a 1kW wirewound variable resistor with a linear taper and a single gang configuration. It is designed for panel mount applications and features a 10% tolerance. The resistor is RoHS compliant and has a maximum power dissipation of 1kW. It is rated for a DC voltage of 1.6kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RUS5R0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 1kW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 5R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | U |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RUS5R0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.