Sign in to ask questions about the Ohmite RW1S0BAR020FET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RW1S0BAR020FET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.25 |
| Tolerance | 1 |
| Package Width | 3.45 |
| Package Height | 3.45 |
| Manufacturer Series | RW1S0BA(FTOL) |
| Series | RW1S0BA (F TOL) |
| Resistance | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite RW1S0BAR020FET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.