Sign in to ask questions about the Ohmite RW3R5EAR020JET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RW3R5EAR020JET technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20.599 |
| Tolerance | 5 |
| Package Width | 6.934 |
| Package Height | 6.934 |
| Resistance | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite RW3R5EAR020JET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.