Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RX-1M1007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RX-1M1007F technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 47.63 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Lead Length (mm) | 22.9 |
| Resistance Value | 1GOhm |
| Tolerance | 1% |
| Max Voltage Rating | 1000V |
| Technology | Metal Oxide |
| Case Style | Glass |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite RX-1M1007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.