Fixed Resistor, Metal Oxide Film, 0.5W, 10000000000ohm, 1000V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Package Length | 47.63 |
| Tolerance | 0.5 |
| Manufacturer Series | RX-1M |
| Series | RX-1M |
| Resistance | 10000000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |