Fixed Resistor, Metal Oxide Film, 0.5W, 10000000000ohm, 1000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RX-1M1008FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RX-1M1008FE technical specifications.
| Number of Terminals | 2 |
| Package Length | 47.63 |
| Tolerance | 1 |
| Resistance | 10000000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite RX-1M1008FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.