
The SH2-200R0005DE is a metal strip resistor from Ohmite with a maximum operating temperature range of -55°C to 110°C. It has a resistance of 0.5mR with a tolerance of 0.5%. The resistor is packaged in a bulk quantity of one unit and is terminated in an axial configuration with flanges for mounting. It is RoHS compliant and features moisture resistance.
Ohmite SH2-200R0005DE technical specifications.
| Package/Case | Metal |
| Features | Moisture Resistant |
| Height | 1.201inch |
| Length | 6.496inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.5mR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | SH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 100mV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SH2-200R0005DE to view detailed technical specifications.
No datasheet is available for this part.