
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Ohmite SH3-300R0003DE technical specifications.
| Package/Case | Metal |
| Height | 1.201inch |
| Length | 8.465inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.3mR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 100mV |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.