Sign in to ask questions about the Ohmite SM102031003JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite SM102031003JE technical specifications.
| Package/Case | Radial |
| Height | 0.34inch |
| Lead Diameter | 0.813mm |
| Lead Pitch | 10.16mm |
| Length | 0.58inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM102031003JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.