
The Ohmite SM102031004FE is a 5kV thick film resistor with a 1% tolerance, suitable for high-voltage applications. It has a radial lead termination and is rated for operation between -55°C and 110°C. This resistor is compliant with RoHS regulations and is available in a package quantity of 100. The resistor's physical dimensions include a height of 8.64mm, a lead diameter of 0.813mm, and a lead length of 33mm.
Sign in to ask questions about the Ohmite SM102031004FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite SM102031004FE technical specifications.
| Package/Case | Radial |
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Length | 33mm |
| Lead Pitch | 10.16mm |
| Length | 14.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM102031004FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
