Sign in to ask questions about the Ohmite SM102031005F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite SM102031005F technical specifications.
| Package/Case | Radial |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | SLIM-MOX |
| Terminal Pitch | 10.16mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM102031005F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.