
This 10MR 5kV 5% radial through-hole fixed resistor is available in a bulk packaging quantity of 100 units. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The resistor's lead diameter is 0.813mm and the lead pitch is 10.16mm. It is lead free and has a maximum power dissipation of 1W.
Sign in to ask questions about the Ohmite SM102031005J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite SM102031005J technical specifications.
| Package/Case | Radial |
| Height | 0.34inch |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.16mm |
| Length | 0.58inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10MR |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM102031005J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.