Res Thick Film 1G Ohm 5% 1W ±100ppm/°C Epoxy RDL
Ohmite SM102031007J technical specifications.
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Packaging | Bulk |
| Resistance | 1GR |
| Tolerance | 5% |
| DC Rated Voltage | 5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
No datasheet is available for this part.