The Ohmite SM102031504JE is a through-hole fixed resistor with a 5kV voltage rating and 1.5MR resistance. It has a 5% tolerance and is available in a radial package with a 10.16mm terminal pitch. The resistor is RoHS compliant and has a maximum power dissipation of 1W. It operates within a temperature range of -55°C to 110°C.
Sign in to ask questions about the Ohmite SM102031504JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite SM102031504JE technical specifications.
| Package/Case | Radial |
| Height | 0.34inch |
| Lead Diameter | 0.813mm |
| Lead Pitch | 10.16mm |
| Length | 0.58inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.5MR |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Terminal Pitch | 10.16mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM102031504JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.