Ohmite SM102031725FE technical specifications.
| Package/Case | Radial |
| Height | 0.34inch |
| Length | 0.58inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 17.2MR |
| Series | SLIM-MOX |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM102031725FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.