The SM102031752JE is a through-hole fixed resistor from Ohmite with a voltage rating of 5kV and a resistance of 17.5kR. It has a tolerance of 5% and is part of the SLIM-MOX series. The resistor is packaged in a radial package with a height of 0.34inch and a width of 2.54mm. It can operate between -55°C and 110°C and has a maximum power dissipation of 1W.
Sign in to ask questions about the Ohmite SM102031752JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite SM102031752JE technical specifications.
| Package/Case | Radial |
| Height | 0.34inch |
| Lead Diameter | 0.813mm |
| Lead Pitch | 10.16mm |
| Length | 0.58inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 17.5kR |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM102031752JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.