Sign in to ask questions about the Ohmite SM102032503J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite SM102032503J technical specifications.
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 10.16mm |
| Length | 14.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 250kR |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM102032503J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.