Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OHMITE
SM102035003F
Datasheet
Ohmite
SM102035003F
Volume Production
SLIM-MOX102500K OHM1%
Passive Components
Resistors
Passive Components
Resistors
SLIM-MOX102500K OHM1%
Resistance
500kR
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
8.64mm
Lead Free
Lead Free
Length
14.7mm
Packaging
Bulk
Resistance
500kR
Tolerance
1%
DC Rated Voltage
5kV
Width
2.54mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account