
Radial leaded, through-hole mount fixed resistor featuring thick film technology. This component offers a 1W power rating and a resistance value of 500 kOhms with a tight 1% tolerance. It is designed for high voltage applications with a 5kV rating and operates within a temperature range of -55°C to 110°C. Key dimensions include a 10.16mm terminal pitch and a body length of 14.73mm.
Ohmite SM102035003FE technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Length | 33mm |
| Lead Pitch | 10.16mm |
| Length | 14.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Technology | THICK FILM |
| Terminal Pitch | 10.16mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM102035003FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
