The SLIM-MOX series resistor from Ohmite features a 20MR resistance value and a 7.5kV voltage rating. It is designed for through-hole mounting and has a radial termination. The resistor has a tolerance of 1% and is available in a bulk packaging option with 250 units per package. It operates within a temperature range of -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Length | 33mm |
| Lead Pitch | 15.24mm |
| Length | 21.08mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 20MR |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 7.5kV |
| DC Rated Voltage | 7.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |