Sign in to ask questions about the Ohmite SM104031004FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite SM104031004FE technical specifications.
| Package/Case | Radial |
| Lead Diameter | 0.813mm |
| Lead Length | 33mm |
| Lead Pitch | 22.86mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM104031004FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.