Resistor; Thick Film; Res 100 Megohms; Pwr-Rtg 2 W; Tol 10%; Radial; Planar | Ohmite SM106031006KE
Ohmite SM106031006KE technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 35.56mm |
| Length | 40.13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | Slim Mox |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.