
Radial leaded thick film fixed resistor, 2.5W power dissipation, 20MΩ resistance with 1% tolerance. Features a 20kV voltage rating and operates across a -55°C to 110°C temperature range. This through-hole component utilizes metal glaze technology and has a 48.26mm terminal pitch. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 33mm |
| Lead Pitch | 48.26mm |
| Length | 52.83mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Technology | THICK FILM |
| Terminal Pitch | 48.26mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| Width | 2.54mm |
| RoHS | Compliant |
