
The SM108034003FE is a 20kV 400kR 1% through-hole fixed resistor from Ohmite. It is available in a radial package with a height of 0.34inch and a lead diameter of 0.813mm. The resistor has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It can handle a maximum power dissipation of 2.5W and is packaged in bulk quantities of 100. The resistor is lead free and has a radial termination.
Sign in to ask questions about the Ohmite SM108034003FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite SM108034003FE technical specifications.
| Package/Case | Radial |
| Height | 0.34inch |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Pitch | 48.26mm |
| Length | 2.08inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 400kR |
| Series | SLIM-MOX |
| Terminal Pitch | 48.26mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM108034003FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.