
The SM408032503FE resistor features a slim mox design with a thick film technology and a radial termination. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The resistor has a resistance of 250kΩ and a tolerance of 1%. It is rated for a DC voltage of 20kV.
Sign in to ask questions about the Ohmite SM408032503FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite SM408032503FE technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 27.69mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 48.26mm |
| Length | 52.83mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Resistance | 250kR |
| Series | Slim Mox |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| DC Rated Voltage | 20kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM408032503FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.