RF Choke Molded Wirewound 620uH 5% 790KHz 60Q-Factor 0.088A 13Ohm DCR AXL
Ohmite SM623J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.92 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 620 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 13 |
| Rated Current-Max | 0.088 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 3.5 |
| Manufacturer Series | S |
| Quality Factor-Min (at L-nom) | 60 |
| Series | S |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.