The T-100 10-position rotary switch features a silver contact material and fixed index stops. It has a panel mount design with a termination of solder. The switch is rated for 20V DC and 120V AC. It has one deck with one pole per deck and a total of 10 positions.
Checking distributor stock and pricing after the page loads.
Ohmite T10010E technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Silver |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Series | T-100 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |