The T10012E is a 12-position rotary switch with a single deck and one pole per deck. It features a silver contact material and fixed index stops. The switch is designed for panel mount applications and has a termination of solder. The switch is rated for 20V DC and 120V AC. It has a series designation of T-100 and a number of positions of 12.
Ohmite T10012E technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Silver |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | T-100 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite T10012E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.