Sign in to ask questions about the Ohmite T503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite T503 technical specifications.
| Contact Material | Silver |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite T503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.