Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA025PW15R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 1.189inch |
| Length | 2.22inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Terminal Pitch | 48.3mm |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA025PW15R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.