The Power Chip TA 250R 5% 1.5kV 25W Radial Through-Hole resistor is a fixed resistor with a resistance of 250 ohms and a tolerance of 5%. It has a maximum power dissipation of 25 watts and a voltage rating of 1.5 kilovolts. The resistor is packaged in a radial configuration and is designed for through-hole mounting. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 1.189inch |
| Lead Diameter | 1.02mm |
| Lead Pitch | 48.3mm |
| Length | 2.22inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 250R |
| RoHS Compliant | No |
| Series | Power Chip® TA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 29.7mm |
| RoHS | Not Compliant |