
The Ohmite TA025PW250RJE is a 250 ohm, 1.5kV, 5% tolerance power chip resistor available in a radial package with through hole mount. It has a maximum operating temperature range of -55°C to 180°C and a maximum power dissipation of 25W. The resistor is packaged in bulk quantities of 25 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA025PW250RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 1.189inch |
| Lead Diameter | 1.02mm |
| Lead Pitch | 48.3mm |
| Length | 2.22inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Terminal Pitch | 48.3mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA025PW250RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.