Res Thick Film 62 Ohm 5% 25W ±100ppm/°C Glass Pin
Checking distributor stock and pricing after the page loads.
| Height | 6.1mm |
| Length | 56.39mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 62R |
| RoHS Compliant | No |
| Series | TA |
| Termination | Radial |
| Tolerance | 5% |
| Width | 29.7mm |
| RoHS | Not Compliant |